
EALP05RDBBA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDBBA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDBBA0 |
Description | LED BLUE CLEAR RECT 2.5X5MM T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm L x 2.00mm W |
Lens Size 4.70mm Dia | Height (Max) 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09149 € | 137,24 € |
| Unit Price without VAT: | 0,09149 € |
|---|---|
| Unit Price with VAT: | 0,10887 € |

