
EALP05RDABA0 | |
|---|---|
DigiKey Part Number | EALP05RDABA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDABA0 |
Description | LED BLUE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.54mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 4.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11515 € | 172,72 € |
| Unit Price without VAT: | 0,11515 € |
|---|---|
| Unit Price with VAT: | 0,13703 € |

