
EALP05OLARA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05OLARA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05OLARA0 |
Description | LED RED DIFFUSED OVAL T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110°, 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 631nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Size / Dimension 5.20mm L x 3.80mm W |
Lens Size 5.20mm x 3.80mm | Height (Max) 11.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19816 € | 297,24 € |
| Unit Price without VAT: | 0,19816 € |
|---|---|
| Unit Price with VAT: | 0,23581 € |

