Parametric Equivalent

EALP05CLAYA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05CLAYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05CLAYA0 |
Description | LED YELLOW CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 5.00mm Dia |
Lens Size 5.00mm Dia | Height (Max) 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 423-2UYC/S530-A6 | Everlight Electronics Co Ltd | 0 | 1080-423-2UYC/S530-A6-ND | 0,07851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07853 € | 117,80 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09345 € |

