
EALP03SXARA0-AM | |
|---|---|
DigiKey Part Number | EALP03SXARA0-AM-ND |
Manufacturer | |
Manufacturer Product Number | EALP03SXARA0-AM |
Description | LED RED CLEAR P-LED T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | EALP03SXARA0-AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 70mA | |
Viewing Angle | 85° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 631nm | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |

