Green 525nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP03RRAGA1

DigiKey Part Number
1080-EALP03RRAGA1-ND
Manufacturer
Manufacturer Product Number
EALP03RRAGA1
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP03RRAGA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
6.10mm L x 3.68mm W
Height (Max)
7.41mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.490
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36100 €3,61 €
1000,26170 €26,17 €
5000,21672 €108,36 €
1.0000,20194 €201,94 €
2.0000,18939 €378,78 €
5.0000,17565 €878,25 €
10.0000,16708 €1.670,80 €
25.0000,16408 €4.102,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €