
EALP03RRAGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP03RRAGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RRAGA0 |
Description | LED YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP03RRAGA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 575nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Size / Dimension 6.10mm L x 3.68mm W |
Millicandela Rating | Height (Max) 7.41mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15513 € | 232,69 € |
| Unit Price without VAT: | 0,15513 € |
|---|---|
| Unit Price with VAT: | 0,18460 € |

