Image for EALP03RRABA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP03RRABA0

DigiKey Part Number
EALP03RRABA0-ND
Manufacturer
Manufacturer Product Number
EALP03RRABA0
Description
LED BLUE DIFFUSED T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP03RRABA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.52mm x 2.97mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
110°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Blue
Wavelength - Peak
468nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Height (Max)
7.41mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,16573 €497,19 €
Unit Price without VAT:0,16573 €
Unit Price with VAT:0,19722 €