Red, Yellow-Green 639nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP03RDHRGA1

DigiKey Part Number
1080-EALP03RDHRGA1-ND
Manufacturer
Manufacturer Product Number
EALP03RDHRGA1
Description
LED RED/YLW-GRN DIFF T-1 3/4 T/H
Customer Reference
Detailed Description
Red, Yellow-Green 639nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
EALP03RDHRGA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow-Green
Mfr
Current - Test
20mA Red, 20mA Yellow-Green
Packaging
Bulk
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Cathode
Wavelength - Peak
650nm Red, 575nm Yellow-Green
Lens Color
White
Package / Case
Radial - 3 Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.80mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,21397 €320,95 €
Unit Price without VAT:0,21397 €
Unit Price with VAT:0,25462 €