
EALP03RDHRGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP03RDHRGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RDHRGA0 |
Description | LED RED/YLW-GRN DIFF T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EALP03RDHRGA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Mfr | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19055 € | 571,65 € |
| Unit Price without VAT: | 0,19055 € |
|---|---|
| Unit Price with VAT: | 0,22675 € |

