Image for EALP03RDERA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP03RDERA0

DigiKey Part Number
1080-EALP03RDERA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EALP03RDERA0
Description
LED RED CLEAR 3MM T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
632nm
Lens Transparency
Clear
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Height (Max)
7.00mm
Lens Size
3.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08255 €247,65 €
Unit Price without VAT:0,08255 €
Unit Price with VAT:0,09823 €