
EALP03RDCWA2 | |
|---|---|
DigiKey Part Number | 1080-EALP03RDCWA2-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RDCWA2 |
Description | LED WHITE CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 0,30667 € | 0,92 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19740 € | 19,74 € |
| 250 | 0,18288 € | 45,72 € |
| 500 | 0,17412 € | 87,06 € |
| 1.000 | 0,16831 € | 168,31 € |
| Unit Price without VAT: | 0,30667 € |
|---|---|
| Unit Price with VAT: | 0,36494 € |

