EALP03RDCRA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20169 €
Datasheet
Image for EALP03RDCRA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP03RDCRA0

DigiKey Part Number
EALP03RDCRA0-ND
Manufacturer
Manufacturer Product Number
EALP03RDCRA0
Description
LED RED CLEAR 3MM T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP03RDCRA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
632nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.20mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
2.90mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
264-7SURC/S400-A8Everlight Electronics Co Ltd0264-7SURC/S400-A8-ND0,20169 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,18692 €560,76 €
Unit Price without VAT:0,18692 €
Unit Price with VAT:0,22243 €