Parametric Equivalent

EALP03RDCGA5 | |
|---|---|
DigiKey Part Number | 1080-EALP03RDCGA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03RDCGA5 |
Description | LED YLW-GRN DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Lens Size 2.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP03RDAGA2 | Everlight Electronics Co Ltd | 0 | 1080-EALP03RDAGA2TR-ND | 0,05615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07631 € | 228,93 € |
| Unit Price without VAT: | 0,07631 € |
|---|---|
| Unit Price with VAT: | 0,09081 € |

