
EALP03RDBRGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP03RDBRGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RDBRGA0 |
Description | LED RED/YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Packaging Bulk | Current - Test 20mA Red, 20mA Yellow-Green |
Part Status Active | Viewing Angle 80° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Height (Max) 12.37mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11125 € | 166,88 € |
| Unit Price without VAT: | 0,11125 € |
|---|---|
| Unit Price with VAT: | 0,13239 € |

