
EALP03RDBAGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP03RDBAGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03RDBAGA0 |
Description | LED GRN/YLW-ORANGE DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green, Yellow-Orange 525nm Green, 605nm Yellow-Orange LED Indication - Discrete 3.3V Green, 2V Yellow-Orange Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Yellow-Orange | |
Current - Test | 20mA Green, 20mA Yellow-Orange | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm Green, 611nm Yellow-Orange | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 12.37mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60878 € | 1.826,34 € |
| Unit Price without VAT: | 0,60878 € |
|---|---|
| Unit Price with VAT: | 0,72445 € |

