
EALP03RDAYA5 | |
|---|---|
DigiKey Part Number | 1080-EALP03RDAYA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03RDAYA5 |
Description | LED YELLOW CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Lens Size 3.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07853 € | 235,59 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09345 € |

