
EALP03OLARA1 | |
|---|---|
DigiKey Part Number | 1080-EALP03OLARA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03OLARA1 |
Description | LED RED DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.95mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,16098 € | 1.207,35 € |
| Unit Price without VAT: | 0,16098 € |
|---|---|
| Unit Price with VAT: | 0,19157 € |

