MFR Recommended

EALP03OLAGA5 | |
|---|---|
DigiKey Part Number | 1080-EALP03OLAGA5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03OLAGA5 |
Description | LED GREEN DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 2.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 60°, 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 522nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Height (Max) 7.00mm |
Lens Size 3.90mm x 3.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3474BAGR/MS | Everlight Electronics Co Ltd | 0 | 1080-3474BAGR/MSTR-ND | 0,14960 € | MFR Recommended |

