MFR Recommended

EALP03OLABA4 | |
|---|---|
DigiKey Part Number | 1080-EALP03OLABA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03OLABA4 |
Description | LED BLUE DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.05V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.10mm x 3.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 60°, 108° |
Color | Mounting Type |
Lens Color Blue | Wavelength - Dominant |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Height (Max) 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3474ELBR/MS | Everlight Electronics Co Ltd | 0 | 1080-3474ELBR/MSTR-ND | 0,04110 € | MFR Recommended |

