
EALP03OLABA0 | |
|---|---|
DigiKey Part Number | 1080-EALP03OLABA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP03OLABA0 |
Description | LED GREEN CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Green 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110°, 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Height (Max) 7.00mm |
Lens Size 3.95mm x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,20824 € | 1.561,80 € |
| Unit Price without VAT: | 0,20824 € |
|---|---|
| Unit Price with VAT: | 0,24781 € |

