
EALP03CLAYA0 | |
|---|---|
DigiKey Part Number | EALP03CLAYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP03CLAYA0 |
Description | LED YELLOW DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP03CLAYA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 3.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08329 € | 249,87 € |
| Unit Price without VAT: | 0,08329 € |
|---|---|
| Unit Price with VAT: | 0,09912 € |

