Parametric Equivalent
Parametric Equivalent

EALP02RRGGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP02RRGGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP02RRGGA0 |
Description | LED YLW-GRN DIFFUSED 2MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 180° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 4.80mm L x 2.50mm W |
Lens Size 4.90mm x 2.40mm | Height (Max) 8.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP02RRBGA0 | Everlight Electronics Co Ltd | 0 | 1080-EALP02RRBGA0-ND | 0,05987 € | Parametric Equivalent |
| EALP02RRGRA0 | Everlight Electronics Co Ltd | 0 | 1080-EALP02RRGRA0-ND | 0,06821 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07853 € | 117,80 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09345 € |

