
EALP02RRFRA0 | |
|---|---|
DigiKey Part Number | 1080-EALP02RRFRA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP02RRFRA0 |
Description | LED RED DIFFUSED 2MM T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 180° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 4.80mm L x 2.50mm W |
Lens Size 4.00mm x 2.00mm | Height (Max) 8.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07563 € | 226,89 € |
| Unit Price without VAT: | 0,07563 € |
|---|---|
| Unit Price with VAT: | 0,09000 € |

