
EALP02RRDYA0 | |
|---|---|
DigiKey Part Number | EALP02RRDYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP02RRDYA0 |
Description | LED YELLOW DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP02RRDYA0 Models |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 180° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10187 € | 152,81 € |
| Unit Price without VAT: | 0,10187 € |
|---|---|
| Unit Price with VAT: | 0,12123 € |

