Image for EALP02RRCYGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP02RRCYGA0

DigiKey Part Number
1080-EALP02RRCYGA0-ND
Manufacturer
Manufacturer Product Number
EALP02RRCYGA0
Description
LED YLW/YLW-GRN DIFFUSED 2MM T/H
Customer Reference
Detailed Description
Yellow, Yellow-Green 589nm Yellow, 573nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.80mm
Voltage - Forward (Vf) (Typ)
2V Yellow, 2V Yellow-Green
Current - Test
20mA Yellow, 20mA Yellow-Green
Viewing Angle
180°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm Yellow, 575nm Yellow-Green
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.80mm L x 2.50mm W
Height (Max)
8.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,12981 €194,72 €
Unit Price without VAT:0,12981 €
Unit Price with VAT:0,15447 €