
EALP02RRCRGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP02RRCRGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP02RRCRGA0 |
Description | LED RED/YLW-GRN DIFFUSED 2MM T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Mfr | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Bulk | Viewing Angle 180° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.80mm L x 2.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 8.30mm |
Lens Size 5.00mm x 2.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14960 € | 224,40 € |
| Unit Price without VAT: | 0,14960 € |
|---|---|
| Unit Price with VAT: | 0,17802 € |

