
EALP02RRAGA0 | |
|---|---|
DigiKey Part Number | EALP02RRAGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP02RRAGA0 |
Description | LED YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP02RRAGA0 Models |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 5.00mm x 2.00mm |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 7.30mm |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09049 € | 135,74 € |
| Unit Price without VAT: | 0,09049 € |
|---|---|
| Unit Price with VAT: | 0,10768 € |

