
EAITRCB0 | |
|---|---|
DigiKey Part Number | 1080-EAITRCB0-ND |
Manufacturer | |
Manufacturer Product Number | EAITRCB0 |
Description | EAITRCB0 |
Customer Reference | |
Detailed Description | Optical Sensor 0.1" (2.54mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration Phototransistor |
Manufacturer Everlight Electronics Co Ltd | Mounting Type Through Hole |
Packaging Bulk | Response Time 15µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.1" (2.54mm) | Package / Case PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,40822 € | 110,22 € |
| Unit Price without VAT: | 0,40822 € |
|---|---|
| Unit Price with VAT: | 0,48578 € |

