
EAITRCA7 | |
|---|---|
DigiKey Part Number | 1080-EAITRCA7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAITRCA7 |
Description | EAITRCA7 |
Customer Reference | |
Detailed Description | Reflective Optical Sensor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 80µs, 70µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50136 € | 1.504,08 € |
| Unit Price without VAT: | 0,50136 € |
|---|---|
| Unit Price with VAT: | 0,59662 € |

