
EAITRAA2 | |
|---|---|
DigiKey Part Number | 1080-EAITRAA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAITRAA2 |
Description | EAITRAA2 |
Customer Reference | |
Detailed Description | Optical Sensor 0.157" (4mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,30440 € | 730,56 € |
| Unit Price without VAT: | 0,30440 € |
|---|---|
| Unit Price with VAT: | 0,36224 € |


