
EAITRAA1 | |
|---|---|
DigiKey Part Number | 1080-EAITRAA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAITRAA1 |
Description | EAITRAA1 |
Customer Reference | |
Detailed Description | Optical Sensor 0.043" (1.1mm) 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.043" (1.1mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Response Time | 8µs, 9µs | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29749 € | 892,47 € |
| Unit Price without VAT: | 0,29749 € |
|---|---|
| Unit Price with VAT: | 0,35401 € |

