MFR Recommended

EAISZ2522A0 | |
|---|---|
DigiKey Part Number | EAISZ2522A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAISZ2522A0 |
Description | EMITTER IR 940NM 65MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 5mW/sr @ 20mA 25° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | EAISZ2522A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |


