
EAISZ2120A0 | |
|---|---|
DigiKey Part Number | 1080-EAISZ2120A0-ND |
Manufacturer | |
Manufacturer Product Number | EAISZ2120A0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 20mW/sr @ 65mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 65mA | Package / Case 2-SMD, Z-Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 0,42667 € | 1,28 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32160 € | 8,04 € |
| 100 | 0,28070 € | 28,07 € |
| 250 | 0,26104 € | 65,26 € |
| 500 | 0,24922 € | 124,61 € |
| 1.000 | 0,24500 € | 245,00 € |
| Unit Price without VAT: | 0,42667 € |
|---|---|
| Unit Price with VAT: | 0,50774 € |

