
EAISV3024A1 | |
|---|---|
DigiKey Part Number | 1080-EAISV3024A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAISV3024A1 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.3V, 1.7V 65mA 5mW/sr @ 65mA 50° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 65mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.7V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,26188 € | 1.178,46 € |
| Unit Price without VAT: | 0,26188 € |
|---|---|
| Unit Price with VAT: | 0,31164 € |

