
EAISV1608A0 | |
|---|---|
DigiKey Part Number | EAISV1608A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAISV1608A0 |
Description | EMITTER IR 850NM 65MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 65mA 2mW/sr @ 20mA 40° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAISV1608A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 40° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,36863 € | 2.211,78 € |
| Unit Price without VAT: | 0,36863 € |
|---|---|
| Unit Price with VAT: | 0,43867 € |

