
EAIST6048A0 | |
|---|---|
DigiKey Part Number | 1080-EAIST6048A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST6048A0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 660nm, 905nm 1.4V, 2.2V 50mA 0.5mW/sr @ 50mA 125°, 145° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 660nm, 905nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.4V, 2.2V |
Packaging Tape & Reel (TR) | Viewing Angle 125°, 145° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 50mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72747 € | 2.182,41 € |
| Unit Price without VAT: | 0,72747 € |
|---|---|
| Unit Price with VAT: | 0,86569 € |

