
EAIST3216A2 | |
|---|---|
DigiKey Part Number | 1080-EAIST3216A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST3216A2 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V, 1.5V 65mA 2mW/sr @ 65mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 65mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V, 1.5V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,09924 € | 446,58 € |
| Unit Price without VAT: | 0,09924 € |
|---|---|
| Unit Price with VAT: | 0,11810 € |

