MFR Recommended

EAIST3216A1 | |
|---|---|
DigiKey Part Number | 1080-EAIST3216A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST3216A1 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.6V 50mA 10mW/sr @ 50mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.45V, 1.6V |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 10mW/sr @ 50mA | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIR26-21B/L423/CT | Everlight Electronics Co Ltd | 0 | 1080-HIR26-21B/L423/CTTR-ND | 0,17879 € | MFR Recommended |

