MFR Recommended

EAIST3216A0 | |
|---|---|
DigiKey Part Number | EAIST3216A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST3216A0 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 20° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR26-21C/L110/TR8 | Everlight Electronics Co Ltd | 104.274 | 1080-1357-1-ND | 0,28000 € | MFR Recommended |


