
EAIST3045A1 | |
|---|---|
DigiKey Part Number | 1080-EAIST3045A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST3045A1 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 500mA 65mW/sr @ 500mA (Typ) 130° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 65mW/sr @ 500mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,18792 € | 7.127,52 € |
| Unit Price without VAT: | 1,18792 € |
|---|---|
| Unit Price with VAT: | 1,41362 € |

