
EAIST3045A0 | |
|---|---|
DigiKey Part Number | 1080-EAIST3045A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST3045A0 |
Description | EMITTER IR 855NM 700MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 700mA 70mW/sr @ 350mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3045A0 Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case 2-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 70mW/sr @ 350mA | Base Product Number |
Wavelength 855nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,39250 € | 4.071,00 € |
| Unit Price without VAT: | 3,39250 € |
|---|---|
| Unit Price with VAT: | 4,03708 € |

