
EAIST2219A1 | |
|---|---|
DigiKey Part Number | 1080-EAIST2219A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST2219A1 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (930nm ~ 960nm) 1.4V 70mA 25mW/sr @ 70mA 40° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 70mA | |
Wavelength | 940nm (930nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,44244 € | 2.654,64 € |
| Unit Price without VAT: | 0,44244 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

