
EAIST2219A0 | |
|---|---|
DigiKey Part Number | 1080-EAIST2219A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST2219A0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.4V, 1.6V 70mA 25mW/sr @ 70mA 40° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 850nm (840nm ~ 870nm) |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.4V, 1.6V |
Packaging Tape & Reel (TR) | Viewing Angle 40° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 70mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,46889 € | 2.813,34 € |
| Unit Price without VAT: | 0,46889 € |
|---|---|
| Unit Price with VAT: | 0,55798 € |

