MFR Recommended

EAIST2012A3 | |
|---|---|
DigiKey Part Number | 1080-EAIST2012A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST2012A3 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V, 1.4V 65mA 0.2mW/sr @ 65mA 150° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 875nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.3V, 1.4V |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 65mA | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR17-21C/TR8 | Everlight Electronics Co Ltd | 0 | 1080-SIR17-21C/TR8TR-ND | 0,17656 € | MFR Recommended |

