
EAIST1708A1 | |
|---|---|
DigiKey Part Number | EAIST1708A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST1708A1 |
Description | EMITTER IR 940NM 65MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAIST1708A1 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10685 € | 1.282,20 € |
| Unit Price without VAT: | 0,10685 € |
|---|---|
| Unit Price with VAT: | 0,12715 € |

