
EAIST1708A0 | |
|---|---|
DigiKey Part Number | 1080-EAIST1708A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST1708A0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm (860nm ~ 900nm) 1.35V 65mA 1mW/sr @ 65mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 870nm (860nm ~ 900nm) |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.35V |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 65mA | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,37394 € | 4.487,28 € |
| Unit Price without VAT: | 0,37394 € |
|---|---|
| Unit Price with VAT: | 0,44499 € |

