
EAIST1005A1 | |
|---|---|
DigiKey Part Number | 1080-EAIST1005A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST1005A1 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.45V, 1.7V 50mA 0.5mW/sr @ 50mA 145° 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 50mA | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.45V, 1.7V | |
Viewing Angle | 145° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,18656 € | 1.679,04 € |
| Unit Price without VAT: | 0,18656 € |
|---|---|
| Unit Price with VAT: | 0,22201 € |

