Image for EAIST1005A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIST1005A0

DigiKey Part Number
1080-EAIST1005A0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAIST1005A0
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 50mA 0.5mW/sr @ 50mA 120° 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 100°C
Current - DC Forward (If) (Max)
50mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
0.5mW/sr @ 50mA
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,33260 €2.993,40 €
Unit Price without VAT:0,33260 €
Unit Price with VAT:0,39579 €