
EAISS3010A3 | |
|---|---|
DigiKey Part Number | 1080-EAISS3010A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAISS3010A3 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 65mA 0.7mW/sr @ 65mA 145° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.7mW/sr @ 65mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 145° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |

